This industrial-grade flash memory IC features a 24-pin TFBGA package and operates within a temperature range of -40°C to 85°C. It has a maximum clock frequency of 104 MHz and supports serial communication. The device is compliant with the TS 16949 screening level and is suitable for use in industrial applications.
Microchip SST26VF064BAT-104-5I-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF064BAT-104-5I-TD to view detailed technical specifications.
No datasheet is available for this part.