
64Mb NOR Flash memory with Serial Peripheral Interface (SPI) support. Features a 104MHz clock frequency and 8ns access time. Operates at 3V with a wide temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. This non-volatile memory component is RoHS compliant and lead-free.
Microchip SST26VF064BT-104I/SM technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064BT-104I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
