
64Mb Serial SPI Flash Memory, 2.3V to 3.6V operating voltage, featuring a 256B page size. This integrated circuit offers a wide operating temperature range from -40°C to 85°C. Packaged in a 16-lead SOIC with .300 inch body width, it is supplied on tape and reel. RoHS compliant for environmental responsibility.
Microchip SST26VF064BT-104I/SO technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26VF064BT-104I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
