Microchip SST26WF016BA-104I/SN technical specifications.
| Access Time-Max | 3ns |
| Package/Case | SOIC |
| Density | 16Mb |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF016BA-104I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
