Microchip SST26WF080BA-104I/MF technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST26 SQI® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST26WF080BA-104I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
