This 32-pin DIP flash memory IC features 131072 words of storage, with a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius, and is supplied with a nominal voltage of 5V. The device is packaged in a 0.600 inch, ROHS compliant plastic DIP-32 package.
Microchip SST29EE010-70-4C-PHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST29EE010-70-4C-PHE to view detailed technical specifications.
No datasheet is available for this part.