Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

SST29LE010-150-4I-WHE

Datasheet
EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin TSOP
Microchip

SST29LE010-150-4I-WHE

EEPROM Parallel 1M-bit 128K x 8 3.3V 32-Pin TSOP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. EEPROM

PackageTSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip SST29LE010-150-4I-WHE technical specifications.

General

Package/Case
TSOP
Pin Count
32
PCB
32
Package Length (mm)
8.1(Max)
Package Width (mm)
12.5(Max)
Package Height (mm)
1.05(Max)
Mounting
Surface Mount
Density
1Mbit
Interface Type
Parallel
Maximum Access Time
150ns
Organization
128Kx8
Maximum Operating Current
15mA
Typical Operating Supply Voltage
3.3V
Density in Bits
1048576bit
Data Retention
100(Min)Year
Hardware Data Protection
Yes
Max Operating Supply Voltage
3.6V
Min Operating Supply Voltage
3V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Programming Voltage
3 to 3.6V

Compliance

Cage Code
60991
HTS Code
8542320051
Schedule B
8542320050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No

Datasheet

Microchip SST29LE010-150-4I-WHE Datasheet

Download the complete datasheet for Microchip SST29LE010-150-4I-WHE to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com