Microchip SST34HF1642D-70-4E-LSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 62 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B62 |
| Width | 8 |
| Length | 10 |
| Pin Count | 62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST34HF1642D-70-4E-LSE to view detailed technical specifications.
No datasheet is available for this part.