NOR Flash Parallel 3V/3.3V 2Mbit 256K X 8bit 70ns 32-Pin PLCC
Microchip SST37VF020-70-3C-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Memory Size | 2000000B |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST37VF020-70-3C-NHE to view detailed technical specifications.
No datasheet is available for this part.