Microchip SST38VF6401B-70I/TV technical specifications.
| Address Bus Width | 22b |
| Package/Case | TFSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 16B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6401B-70I/TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.