The SST38VF6402B-70-5I-B3KE-T is a 64Mb non-volatile parallel flash memory from Microchip, featuring a 22-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount TFBGA package and is available on tape and reel. It has an asynchronous interface and a maximum access time of 70ns.
Microchip SST38VF6402B-70-5I-B3KE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | SST38 |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6402B-70-5I-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.