
64Mb NOR Flash memory with a 4M x 16 organization, featuring a 16-bit data bus and 22-bit address bus. Offers 90ns access time and operates from a 2.7V to 3.6V supply voltage. This asynchronous memory component utilizes a parallel interface and is housed in a TSOP package. It supports a maximum operating temperature of 70°C and is RoHS compliant.
Microchip SST38VF6404-90-5C-EKE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 4M x 16 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 18.5mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6404-90-5C-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
