
1Mb Parallel NOR FLASH Memory IC, featuring an 8-bit data bus and 17-bit address bus for 128,000 words of storage. Offers a fast 45ns access time and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component comes in a 32-pin TSOP package, suitable for tape and reel packaging. Designed for general memory applications, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Microchip SST39LF010-45-4C-WHE-T technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF010-45-4C-WHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
