Microchip SST39LF020-55-4C-MME technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF020-55-4C-MME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.