
2Mb NOR Flash memory with 256K x 8 organization, featuring a 55ns access time. This integrated circuit offers a parallel interface and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. The component is packaged in a PLCC (Plastic Leaded Chip Carrier) for surface mounting and is RoHS compliant.
Microchip SST39LF020-55-4C-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF020-55-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.