This commercial temperature flash memory IC features 262144 words of storage, with a maximum access time of 55ns. It operates over a supply voltage range of 3.3V to 3.6V and has a temperature grade of commercial. The device is packaged in a TSOP1-32 package, measuring 8mm in width and 12.4mm in length.
Microchip SST39LF020-55-4C-WHE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39LF020-55-4C-WHE-T to view detailed technical specifications.
No datasheet is available for this part.