This commercial temperature flash memory IC features 524288 words of storage, with 512000 words of code capacity. It operates within a supply voltage range of 3.3V to 3.6V. The device is packaged in a 32-pin LCC package and has a maximum access time of 55ns. It is designed for use in applications where high storage capacity and fast access times are required.
Microchip SST39LF040-55-4C-NHE-RVL-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39LF040-55-4C-NHE-RVL-T to view detailed technical specifications.
No datasheet is available for this part.