
4Mb NOR Flash memory with a 16-bit data bus width and 18-bit address bus width. Features a 55ns access time and operates from a 3V to 3.6V supply voltage. Packaged in a 48-pin TSOP (Type I) with a 12mm x 20mm footprint, this asynchronous memory is RoHS compliant.
Microchip SST39LF400A-55-4C-EKE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39LF400A-55-4C-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.