
1Mb NOR Flash memory with a 128K x 8 organization, featuring a 55ns access time. This parallel interface component operates at 5V with a supply voltage range of 4.5V to 5.5V. Packaged in a 32-pin PLCC, it offers an 8-bit data bus and a 17-bit address bus. Designed for a wide operating temperature range of -40°C to 85°C, this asynchronous memory is supplied in tubes.
Microchip SST39SF010A-55-4I-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF010A-55-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.