
The SST39SF010A-55-4I-WHE-T is a 1Mb NOR Flash Memory from Microchip, featuring an access time of 55ns and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The memory is available in a TSOP package and is mounted using surface mount techniques. It is RoHS compliant and has a supply current of 25mA.
Microchip SST39SF010A-55-4I-WHE-T technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-55-4I-WHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
