
Microchip SST39SF010A-70-4C-NHE_ technical specifications.
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF010A-70-4C-NHE_ to view detailed technical specifications.
No datasheet is available for this part.
