
2Mb NOR Flash memory with 256K x 8 organization, featuring a 55ns access time. This integrated circuit offers an 8-bit data bus and an 18-bit address bus, operating with a 5V supply voltage (4.5V to 5.5V range). Designed for surface mounting, it is housed in a PLCC package.
Microchip SST39SF020A-55-4I-NHE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39SF020A-55-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
