
2Mb NOR Flash memory with a parallel interface, featuring 70ns access time and an 8-bit data bus. This integrated circuit operates at 5V, supporting an 18-bit address bus for 256K x 8 word organization. Packaged in a 32-pin PDIP for through-hole mounting, it offers a temperature range of 0°C to 70°C and is RoHS compliant.
Microchip SST39SF020A-70-4C-PHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 14MHz |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF020A-70-4C-PHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
