
2Mb NOR Flash memory with 70ns access time, featuring an 8-bit data bus and 18-bit address bus. This asynchronous memory operates at 5V with a voltage range of 4.5V to 5.5V and a maximum supply current of 25mA. Packaged in a 32-pin PLCC (MO-016AE) with dimensions of 14.05mm x 11.51mm x 2.84mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip SST39SF020A-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Height | 2.84mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Width | 11.51mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF020A-70-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.