
4Mb Parallel NOR Flash Memory IC, 8-bit data bus, 19-bit address bus, offering 45ns access time. Features a 5V operating supply voltage range of 4.5V to 5.5V, suitable for surface mount applications in a 32-pin PLCC package. This non-volatile memory component operates asynchronously and is designed for a temperature range of -40°C to 85°C.
Microchip SST39SF040-45-4I-NHE-T technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-45-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.