
4Mb NOR Flash memory with a 512K x 8 organization, offering a 70ns maximum access time. This asynchronous interface component features an 8-bit data bus width and a 19-bit address bus width. Operating from a 4.5V to 5.5V supply voltage range, it is housed in a 32-pin TSOP package and is RoHS compliant.
Microchip SST39SF040-70-4C-WHE technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-70-4C-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
