
The SST39SF040-70-4I-NHE-T is a 4Mb parallel NOR flash memory from Microchip, operating at 5V with a supply current of 25mA. It features a maximum access time of 70ns and is available in a PLCC package. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip SST39SF040-70-4I-NHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF040-70-4I-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.