
1Mb NOR Flash memory with a 70ns access time, featuring an 8-bit data bus and 17-bit address bus. This asynchronous parallel interface component operates at 3.3V, with a supply voltage range of 2.7V to 3.6V. Packaged in a 32-pin PLCC with SMD/SMT termination, it offers 128K x 8 words and is RoHS compliant.
Microchip SST39VF010-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Height | 2.84mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
