
The SST39VF010-70-4I-B3KE is a 1Mb NOR flash memory device from Microchip. It features an access time of 70ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a TFBGA-48 package and is RoHS compliant. It has a supply current of 20mA and is designed for use in asynchronous applications.
Microchip SST39VF010-70-4I-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4I-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
