The SST39VF020-70-4C-B3K is a 2Mb NOR flash memory device with an 8-bit parallel interface. It features an access time of 70ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a TFBGA package and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V.
Microchip SST39VF020-70-4C-B3K technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF020-70-4C-B3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
