The SST39VF020-70-4C-NH is a 2Mb parallel NOR flash memory with an 8-bit data bus and an access time of 70ns. It is available in a PLCC package and operates over a temperature range of 0°C to 70°C. The device is designed for use with a supply voltage between 2.7V and 3.6V. It is not RoHS compliant.
Microchip SST39VF020-70-4C-NH technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF020-70-4C-NH to view detailed technical specifications.
No datasheet is available for this part.