
2Mb Parallel Flash Memory, 256K x 8 words, featuring 70ns access time. This asynchronous NOR Flash memory operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. The component is housed in a 32-pin PLCC package and offers an 8-bit data bus width. RoHS compliant and designed for operation between -40°C and 85°C, it has a maximum supply current of 20mA.
Microchip SST39VF020-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF020-70-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
