This 48-pin industrial-grade memory IC features 524288 words of storage, a maximum supply voltage of 3.6V, and a maximum supply current of 0.03A. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 6x8mm, 0.80mm pitch TFBGA-48 package, compliant with ROHS standards. The memory IC is a parallel-access type with a maximum access time of 70ns.
Microchip SST39VF040-70-4I-B3KE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39VF040-70-4I-B3KE to view detailed technical specifications.
No datasheet is available for this part.