
The SST39VF1602C-70-4I-B3KE-T is a 16Mb NOR flash memory device with a 16-bit data bus and a 20-bit address bus. It operates at a maximum access time of 70ns and a maximum supply voltage of 3.6V. The device is packaged in a TFBGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SST39VF1602C-70-4I-B3KE-T is RoHS compliant and is part of the SST39 MPF series.
Microchip SST39VF1602C-70-4I-B3KE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1602C-70-4I-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.