
4Mb Parallel Flash Memory, 256K x 16 organization, featuring 70ns access time. This NOR Flash IC operates with a 2.7V to 3.6V supply voltage range and a 14MHz frequency. Packaged in a 48-pin TSOP, it offers a 16-bit data bus and an 18-bit address bus. RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip SST39VF400A-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Frequency | 14MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Organization | 256K x 16 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 18.5mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF400A-70-4I-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.