The SST39VF6401B-90-4C-B1K is a 48-pin commercial temperature flash memory IC from Microchip. It features 4.2 million words of storage and operates within a supply voltage range of 2.7 to 3.6 volts. The device is packaged in an 8x10mm TFBGA with a 0.80mm pitch and is suitable for commercial temperature applications. The IC has a maximum access time of 90ns and is designed for parallel access.
Microchip SST39VF6401B-90-4C-B1K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39VF6401B-90-4C-B1K to view detailed technical specifications.
No datasheet is available for this part.