
64Mb NOR Flash memory with a 16-bit data bus width and 22-bit address bus width. Features a 70ns access time and operates from a 2.7V to 3.6V supply voltage. This surface mount component is housed in a TSOP package with dimensions of 18.5mm x 12.2mm x 1.05mm. It offers asynchronous parallel interface and is RoHS compliant.
Microchip SST39VF6402B-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF6402B-70-4I-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
