8Mb NOR Flash memory IC with a 16-bit data bus and 19-bit address bus. Features a 70ns maximum access time and operates from a 2.7V to 3.6V supply voltage. This asynchronous memory is packaged in a TSOP and is RoHS compliant.
Microchip SST39VF800A-70-4C-EKE-T technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4C-EKE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
