
8Mb NOR Flash memory with a 16-bit data bus width and 19-bit address bus width. Features a 70ns access time and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface-mount component is packaged in a 48-ball WFBGA (MO-207CB-4) with a 0.50mm pitch. RoHS compliant and suitable for a 0°C to 70°C operating temperature range.
Microchip SST39VF800A-70-4C-MAQE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4C-MAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
