
The SST39VF800A-70-4I-M1QE-T is an 8Mb NOR flash memory device with a 16-bit word size and an operating supply voltage of 3.3V. It has a maximum supply current of 30mA and is packaged in a 48-ball R-PBGA. The memory operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for use in asynchronous applications and has a density of 8Mb.
Microchip SST39VF800A-70-4I-M1QE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4I-M1QE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
