Microchip SST39VF800A-70-4I-V-CZ132 technical specifications.
| Access Time | 70ns |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SST39 MPF™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4I-V-CZ132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.