
The SST39VF801C-70-4C-B3KE-T is an 8Mb NOR flash memory device from Microchip. It features an access time of 70ns and operates at a supply voltage of 3.3V. The device is packaged in a TFBGA package and is available in a tape and reel format. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SST39VF801C-70-4C-B3KE-T is RoHS compliant and is part of the SST39 MPF series.
Microchip SST39VF801C-70-4C-B3KE-T technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF801C-70-4C-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
