
8Mb NOR Flash memory with a 16-bit data bus width and 19-bit address bus width. Features 70ns access time, 2.7V to 3.6V operating voltage range, and a 5MHz frequency. This surface mount component is housed in a 48-ball WFBGA package with 0.50mm pitch, measuring 6mm x 4mm x 0.53mm. It offers asynchronous interface and is RoHS compliant.
Microchip SST39VF801C-70-4C-MAQE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Boot Block | Bottom |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 8Mb |
| Frequency | 5MHz |
| Height | 0.53mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 4mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF801C-70-4C-MAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
