
8Mb Parallel Flash Memory, 512K x 16 bit organization, offering 70ns access time. Features a 16-bit data bus and 19-bit address bus, operating from a 2.7V to 3.6V supply. This asynchronous NOR Flash memory is housed in a TSOP package, suitable for a wide temperature range of -40°C to 85°C.
Microchip SST39VF801C-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Boot Block | Bottom |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 8Mb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF801C-70-4I-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
