This industrial-grade flash memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 48-pin R-PBGA-B48 package with a width of 4mm and a length of 6mm. The device operates on a supply voltage of 1.65 to 1.95V, with a nominal voltage of 1.8V. It offers 1048576 words of memory, with 1000000 words of code capacity. The access time is maximally 70ns.
Microchip SST39WF1601-70-4I-MAQE-MQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39WF1601-70-4I-MAQE-MQ1 to view detailed technical specifications.
No datasheet is available for this part.