The SST39WF1601-90-4I-B3KE-T is a 16Mb NOR flash memory device from Microchip. It operates at a supply voltage of 1.8V and features an asynchronous interface. The device is packaged in a TFBGA package and is designed for surface mount applications. It has an access time of 90ns and a maximum operating temperature of 85°C. The SST39WF1601-90-4I-B3KE-T is suitable for use in a variety of applications, including embedded systems and consumer electronics.
Microchip SST39WF1601-90-4I-B3KE-T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1601-90-4I-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.