8-bit CISC microcontroller featuring an 8051 core, operating at up to 33 MHz. This FlashFlex MCU offers 8KB of Flash program memory and 512 bytes of RAM. It includes 32 programmable I/Os, three timers, and a UART interface. Designed for a maximum operating supply voltage of 5.5V, it functions within a temperature range of 0°C to 70°C.
Microchip SST89E52RC-33-C-PQJE technical specifications.
| Family Name | FlashFlex |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 33MHz |
| Maximum CPU Frequency | 33MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SST89E52RC-33-C-PQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.