8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 40MHz. This surface mount device, housed in a TQFP package, offers 40KB of FLASH memory and 1KB of RAM. It supports SPI, UART, USART, and EBI/EMI interfaces, with 36 I/Os including 32 programmable. Additional features include four timers/counters, brown-out detect/reset, POR, and WDT peripherals, with an operating voltage range of 4.5V to 5.5V.
Microchip SST89E58RD2A-40-C-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 40KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E58RD2A-40-C-TQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.