Microchip SST89E58RD2A-40-I-TQJE-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 40KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E58RD2A-40-I-TQJE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.