Microchip SW300080-EVAL technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip SW300080-EVAL to view detailed technical specifications.
No datasheet is available for this part.